
MAX15053EWL+T | |
|---|---|
DigiKey Part Number | MAX15053EWL+TTR-ND - Tape & Reel (TR) MAX15053EWL+TCT-ND - Cut Tape (CT) MAX15053EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15053EWL+T |
Description | IC REG BUCK ADJ 2A 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX15053EWL+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLP (1.5x1.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 10 | 94,51700 Kč | 945,17 Kč |
| 25 | 87,28440 Kč | 2 182,11 Kč |
| 100 | 79,33430 Kč | 7 933,43 Kč |
| 250 | 76,26272 Kč | 19 065,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,39025 Kč | 173 475,62 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |








