Similar
Similar
Similar
Similar
Similar



RB751S40T1G | |
|---|---|
DigiKey Part Number | RB751S40T1GOSTR-ND - Tape & Reel (TR) RB751S40T1GOSCT-ND - Cut Tape (CT) RB751S40T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S40T1G |
Description | DIODE SCHOTTKY 30V 30MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB751S40T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBU00340 | Comchip Technology | 177 313 | 641-1006-1-ND | 0,31000 Kč | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 830 | 1514-CMOSH-3TRPBFREECT-ND | 1,11000 Kč | Similar |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | 1,13000 Kč | Similar |
| CMOSH2-4L TR PBFREE | Central Semiconductor Corp | 60 758 | 1514-CMOSH2-4LTRPBFREECT-ND | 0,99000 Kč | Similar |
| RB520SM-30T2R | Rohm Semiconductor | 458 | RB520SM-30T2RCT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73094 Kč | 2 192,82 Kč |
| 6 000 | 0,65125 Kč | 3 907,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |
















