
PE-0603PFB121ST | |
|---|---|
DigiKey Part Number | 553-2387-2-ND - Tape & Reel (TR) 553-2387-1-ND - Cut Tape (CT) 553-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0603PFB121ST |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 50 | 0,79380 Kč | 39,69 Kč |
| 100 | 0,71180 Kč | 71,18 Kč |
| 250 | 0,61400 Kč | 153,50 Kč |
| 500 | 0,54720 Kč | 273,60 Kč |
| 1 000 | 0,48589 Kč | 485,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37597 Kč | 1 503,88 Kč |
| 8 000 | 0,32681 Kč | 2 614,48 Kč |
| 12 000 | 0,29964 Kč | 3 595,68 Kč |
| 20 000 | 0,27297 Kč | 5 459,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











