60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX600SN1D

DigiKey Part Number
490-11023-2-ND - Tape & Reel (TR)
490-11023-1-ND - Cut Tape (CT)
490-11023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX600SN1D
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX600SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
32mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,27680 Kč31,92 Kč
501,14640 Kč57,32 Kč
1001,02680 Kč102,68 Kč
2500,88444 Kč221,11 Kč
5000,78658 Kč393,29 Kč
1 0000,69608 Kč696,08 Kč
5 0000,51403 Kč2 570,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42674 Kč4 267,40 Kč
20 0000,41996 Kč8 399,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč