


SP3530-01ETG | |
|---|---|
DigiKey Part Number | F10268TR-ND - Tape & Reel (TR) F10268CT-ND - Cut Tape (CT) F10268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3530-01ETG |
Description | TVS DIODE 7VWM 11.8VC SOD882 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 3GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.2V (Typ) | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 11.8V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 100 | 3,20340 Kč | 320,34 Kč |
| 500 | 2,37878 Kč | 1 189,39 Kč |
| 1 000 | 2,11204 Kč | 2 112,04 Kč |
| 2 000 | 1,88711 Kč | 3 774,22 Kč |
| 5 000 | 1,64316 Kč | 8 215,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,24351 Kč | 12 435,10 Kč |
| 20 000 | 1,13767 Kč | 22 753,40 Kč |
| 30 000 | 1,08374 Kč | 32 512,20 Kč |
| 50 000 | 1,03495 Kč | 51 747,50 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |







