
PESD5V0S1ULD,315 | |
---|---|
DigiKey Part Number | 1727-PESD5V0S1ULD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0S1ULD,315CT-ND - Cut Tape (CT) 1727-PESD5V0S1ULD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1ULD,315 |
Description | TVS DIODE 5VWM 20VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 152pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 3,87400 Kč | 38,74 Kč |
50 | 2,77460 Kč | 138,73 Kč |
100 | 2,41000 Kč | 241,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,06818 Kč | 10 681,80 Kč |
20 000 | 0,96902 Kč | 19 380,40 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |