Similar

PESD5V0S1UL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S1UL-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0S1UL-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0S1UL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1UL-QYL |
Description | TVS DIODE 5VWM 20VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 152pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35606 Kč | 678,03 Kč |
| 1 000 | 1,19416 Kč | 1 194,16 Kč |
| 2 000 | 1,05736 Kč | 2 114,72 Kč |
| 5 000 | 0,90875 Kč | 4 543,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81672 Kč | 8 167,20 Kč |
| 20 000 | 0,73920 Kč | 14 784,00 Kč |
| 30 000 | 0,69967 Kč | 20 990,10 Kč |
| 50 000 | 0,65525 Kč | 32 762,50 Kč |
| 70 000 | 0,62893 Kč | 44 025,10 Kč |
| 100 000 | 0,60335 Kč | 60 335,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


