Clamp Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9C5.0ST5G

DigiKey Part Number
ESD9C5.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9C5.0ST5GOSCT-ND - Cut Tape (CT)
ESD9C5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9C5.0ST5G
Description
TVS DIODE 5VWM SOD923
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9C5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,90600 Kč39,06 Kč
1002,43370 Kč243,37 Kč
5001,79238 Kč896,19 Kč
1 0001,58430 Kč1 584,30 Kč
2 0001,40897 Kč2 817,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,05232 Kč8 418,56 Kč
16 0000,95520 Kč15 283,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč