Clamp Ipp Tvs Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD9C3.3ST5G

DigiKey Part Number
488-SZESD9C3.3ST5GTR-ND - Tape & Reel (TR)
488-SZESD9C3.3ST5GCT-ND - Cut Tape (CT)
488-SZESD9C3.3ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9C3.3ST5G
Description
TVS DIODE 3.3VWM SOD923
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
EDA/CAD Models
SZESD9C3.3ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
12.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,11000 Kč61,10 Kč
1003,67470 Kč367,47 Kč
5003,06570 Kč1 532,85 Kč
1 0002,22642 Kč2 226,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,17589 Kč9 407,12 Kč
16 0001,15237 Kč18 437,92 Kč
24 0001,06092 Kč25 462,08 Kč
40 0001,01053 Kč40 421,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč