
131-3801-201 | |
|---|---|
DigiKey Part Number | J10127-ND |
Manufacturer | |
Manufacturer Product Number | 131-3801-201 |
Description | CONN SMB PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3801-201 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,58000 Kč | 189,58 Kč |
| 10 | 161,02500 Kč | 1 610,25 Kč |
| 25 | 150,92720 Kč | 3 773,18 Kč |
| 50 | 143,71940 Kč | 7 185,97 Kč |
| 100 | 136,86000 Kč | 13 686,00 Kč |
| 250 | 128,29468 Kč | 32 073,67 Kč |
| 500 | 122,17610 Kč | 61 088,05 Kč |
| 1 000 | 116,35117 Kč | 116 351,17 Kč |
| Unit Price without VAT: | 189,58000 Kč |
|---|---|
| Unit Price with VAT: | 229,39180 Kč |











