
TPD4E002DRLR | |
|---|---|
DigiKey Part Number | 296-21694-2-ND - Tape & Reel (TR) 296-21694-1-ND - Cut Tape (CT) 296-21694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E002DRLR |
Description | TVS DIODE 3VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E002DRLR Models |
Category | Power - Peak Pulse 35W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-553 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZQA6V8AXV5T1G | onsemi | 19 040 | NZQA6V8AXV5T1GOSCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,04530 Kč | 604,53 Kč |
| 500 | 4,58596 Kč | 2 292,98 Kč |
| 1 000 | 4,11498 Kč | 4 114,98 Kč |
| 2 000 | 3,71822 Kč | 7 436,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,38435 Kč | 13 537,40 Kč |
| 8 000 | 3,10345 Kč | 24 827,60 Kč |
| 12 000 | 2,96033 Kč | 35 523,96 Kč |
| 20 000 | 2,79951 Kč | 55 990,20 Kč |
| 28 000 | 2,70427 Kč | 75 719,56 Kč |
| 40 000 | 2,61172 Kč | 104 468,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











