53.3V Clamp 4.22A Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT33A-7

DigiKey Part Number
31-DFLT33A-7TR-ND - Tape & Reel (TR)
31-DFLT33A-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DFLT33A-7
Description
TVS DIODE 33VWM 53.3VC PWRDI 123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 4.22A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
4.22A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,35700 Kč83,57 Kč
1005,33770 Kč533,77 Kč
5004,03120 Kč2 015,60 Kč
1 0003,60935 Kč3 609,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,07278 Kč9 218,34 Kč
6 0002,80229 Kč16 813,74 Kč
9 0002,66448 Kč23 980,32 Kč
15 0002,50957 Kč37 643,55 Kč
21 0002,41782 Kč50 774,22 Kč
30 0002,32866 Kč69 859,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč