
NFE61PT101Z1H9L | |
|---|---|
DigiKey Part Number | 490-11833-2-ND - Tape & Reel (TR) 490-11833-1-ND - Cut Tape (CT) 490-11833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61PT101Z1H9L |
Description | FILTER LC(T) 100PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61PT101Z1H9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 100pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,34800 Kč | 258,70 Kč |
| 50 | 9,73040 Kč | 486,52 Kč |
| 100 | 9,14880 Kč | 914,88 Kč |
| 250 | 8,43784 Kč | 2 109,46 Kč |
| 500 | 7,93640 Kč | 3 968,20 Kč |
| 1 000 | 7,46563 Kč | 7 465,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,68896 Kč | 16 722,40 Kč |
| 5 000 | 6,29209 Kč | 31 460,45 Kč |
| 7 500 | 6,07083 Kč | 45 531,22 Kč |
| 12 500 | 5,80304 Kč | 72 538,00 Kč |
| 17 500 | 5,63301 Kč | 98 577,67 Kč |
| 25 000 | 5,45809 Kč | 136 452,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










