


PESD18VF1BBL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD18VF1BBL-QYLTR-ND - Tape & Reel (TR) 1727-PESD18VF1BBL-QYLCT-ND - Cut Tape (CT) 1727-PESD18VF1BBL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD18VF1BBL-QYL |
Description | TVS DIODE 18VWM 20VC DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.31pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 100 | 2,93230 Kč | 293,23 Kč |
| 500 | 2,17572 Kč | 1 087,86 Kč |
| 1 000 | 1,93134 Kč | 1 931,34 Kč |
| 2 000 | 1,72494 Kč | 3 449,88 Kč |
| 5 000 | 1,50129 Kč | 7 506,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36282 Kč | 13 628,20 Kč |
| 20 000 | 1,24632 Kč | 24 926,40 Kč |
| 30 000 | 1,18695 Kč | 35 608,50 Kč |
| 50 000 | 1,12022 Kč | 56 011,00 Kč |
| 70 000 | 1,08071 Kč | 75 649,70 Kč |
| 100 000 | 1,04231 Kč | 104 231,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |








