
ESDAXLC6-1MY2 | |
|---|---|
DigiKey Part Number | 497-10561-2-ND - Tape & Reel (TR) 497-10561-1-ND - Cut Tape (CT) 497-10561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC6-1MY2 |
Description | TVS DIODE 3VWM SOD882 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD882 (µQFN-2) |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC6-1MY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 12W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 100 | 3,93640 Kč | 393,64 Kč |
| 500 | 2,94994 Kč | 1 474,97 Kč |
| 1 000 | 2,63104 Kč | 2 631,04 Kč |
| 2 000 | 2,36213 Kč | 4 724,26 Kč |
| 5 000 | 2,07077 Kč | 10 353,85 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |








