
ACPDQC5V0U-HF | |
|---|---|
DigiKey Part Number | 641-1517-2-ND - Tape & Reel (TR) 641-1517-1-ND - Cut Tape (CT) 641-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC5V0U-HF |
Description | TVS DIODE 5VWM 12V 0402C/SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,12836 Kč | 1 064,18 Kč |
| 1 000 | 1,88625 Kč | 1 886,25 Kč |
| 2 000 | 1,68205 Kč | 3 364,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46062 Kč | 7 303,10 Kč |
| 10 000 | 1,32355 Kč | 13 235,50 Kč |
| 15 000 | 1,25364 Kč | 18 804,60 Kč |
| 25 000 | 1,17507 Kč | 29 376,75 Kč |
| 35 000 | 1,12854 Kč | 39 498,90 Kč |
| 50 000 | 1,08330 Kč | 54 165,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

