


PESD24VS1ULD,315 | |
|---|---|
DigiKey Part Number | 1727-1728-2-ND - Tape & Reel (TR) 1727-1728-1-ND - Cut Tape (CT) 1727-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1ULD,315 |
Description | TVS DIODE 24VWM 70VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 23pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 26.5V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 70V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8P24VMX2WT5G | onsemi | 7 175 | 488-SZNZ8P24VMX2WT5GCT-ND | 3,99000 Kč | Direct |
| ESD701DPYRQ1 | Texas Instruments | 8 736 | 296-ESD701DPYRQ1CT-ND | 18,06000 Kč | Similar |
| ESDALC12-1T2 | STMicroelectronics | 727 | 497-10720-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











