


SZNZ8P24VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8P24VMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8P24VMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8P24VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8P24VMX2WT5G |
Description | TVS DIODE 24VWM 44VC 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 1A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.3V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 250 | 1,85708 Kč | 464,27 Kč |
| 500 | 1,75502 Kč | 877,51 Kč |
| 1 000 | 1,67102 Kč | 1 671,02 Kč |
| 2 500 | 1,58249 Kč | 3 956,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,73184 Kč | 13 854,72 Kč |
| 16 000 | 1,58590 Kč | 25 374,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

