Similar
Similar
Similar
Similar



PESD12VS1ULD,315 | |
|---|---|
DigiKey Part Number | 1727-1303-2-ND - Tape & Reel (TR) 1727-1303-1-ND - Cut Tape (CT) 1727-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1ULD,315 |
Description | TVS DIODE 12VWM 35VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 14.7V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8211DI-12 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8211DI-12-ND | 0,00000 Kč | Similar |
| D12V0H1U2LP-7B | Diodes Incorporated | 0 | D12V0H1U2LP-7BDICT-ND | 7,35000 Kč | Similar |
| ESDALC12-1T2 | STMicroelectronics | 727 | 497-10720-1-ND | 6,72000 Kč | Similar |
| ESDAXLC6-1MY2 | STMicroelectronics | 0 | 497-10561-1-ND | 0,00000 Kč | Similar |










