


SBSGP5000153MXT | |
|---|---|
DigiKey Part Number | 1608-SBSGP5000153MXTTR-ND - Tape & Reel (TR) 1608-SBSGP5000153MXTCT-ND - Cut Tape (CT) 1608-SBSGP5000153MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000153MXT |
Description | FILTER LC(PI) 0.015UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.015µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 500V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 182,97700 Kč | 1 829,77 Kč |
| 25 | 168,75680 Kč | 4 218,92 Kč |
| 50 | 158,74900 Kč | 7 937,45 Kč |
| 100 | 149,32940 Kč | 14 932,94 Kč |
| 250 | 146,73320 Kč | 36 683,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 129,53792 Kč | 64 768,96 Kč |
| 1 000 | 121,82893 Kč | 121 828,93 Kč |
| 1 500 | 119,88024 Kč | 179 820,36 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |






