64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ40A

DigiKey Part Number
SMBJ40ABTR-ND - Tape & Reel (TR)
SMBJ40ABCT-ND - Cut Tape (CT)
SMBJ40ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ40ATaiwan Semiconductor Corporation106 263SMBJ40AFSCT-ND13,14000 KčSimilar
In-Stock: 13 207
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
107,44500 Kč74,45 Kč
1004,73000 Kč473,00 Kč
5003,55754 Kč1 778,77 Kč
1 0003,17921 Kč3 179,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69752 Kč8 092,56 Kč
6 0002,45476 Kč14 728,56 Kč
9 0002,33102 Kč20 979,18 Kč
15 0002,19193 Kč32 878,95 Kč
21 0002,10954 Kč44 300,34 Kč
30 0002,02948 Kč60 884,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč