


B72530T0300K062 | |
|---|---|
DigiKey Part Number | 495-2604-2-ND - Tape & Reel (TR) 495-2604-1-ND - Cut Tape (CT) 495-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0300K062 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0300K062 Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 300 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV30K1210301NIR1 | Bourns Inc. | 6 432 | 118-ZV30K1210301NIR1CT-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 25 | 6,19000 Kč | 154,75 Kč |
| 100 | 5,36610 Kč | 536,61 Kč |
| 250 | 4,97360 Kč | 1 243,40 Kč |
| 500 | 4,73712 Kč | 2 368,56 Kč |
| 1 000 | 4,54212 Kč | 4 542,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,38174 Kč | 8 763,48 Kč |
| 4 000 | 4,24957 Kč | 16 998,28 Kč |
| 6 000 | 4,18341 Kč | 25 100,46 Kč |
| 10 000 | 4,11012 Kč | 41 101,20 Kč |
| 14 000 | 4,06728 Kč | 56 941,92 Kč |
| 20 000 | 4,02606 Kč | 80 521,20 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |










