Gas Discharge Tube 150 V 2000A (2kA) ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6071T253

DigiKey Part Number
495-B88069X6071T253TR-ND - Tape & Reel (TR)
495-B88069X6071T253CT-ND - Cut Tape (CT)
495-B88069X6071T253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X6071T253
Description
GDT 150V 2KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 2000A (2kA) ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X6071T253 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
2000A (2kA)
Manufacturer
TDK
Tolerance
±30%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
150 V
Package / Case
1812 (4532 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 216
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
518,89600 Kč94,48 Kč
1017,45600 Kč174,56 Kč
5014,47780 Kč723,89 Kč
10013,35790 Kč1 335,79 Kč
25012,00608 Kč3 001,52 Kč
50011,07136 Kč5 535,68 Kč
1 00010,20606 Kč10 206,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,15824 Kč22 895,60 Kč
5 0008,43184 Kč42 159,20 Kč
7 5008,03134 Kč60 235,05 Kč
12 5007,94855 Kč99 356,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč