
TK6R9P08QM,RQ | |
|---|---|
DigiKey Part Number | 264-TK6R9P08QMRQTR-ND - Tape & Reel (TR) 264-TK6R9P08QMRQCT-ND - Cut Tape (CT) 264-TK6R9P08QMRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6R9P08QM,RQ |
Description | UMOS10 DPAK 80V 6.9MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 62A (Tc) 89W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6R9P08QM,RQ Models |
Category | Rds On (Max) @ Id, Vgs 6.9mOhm @ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 500µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 40 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 100 | 18,87010 Kč | 1 887,01 Kč |
| 500 | 14,97508 Kč | 7 487,54 Kč |
| 1 000 | 13,72208 Kč | 13 722,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,36614 Kč | 30 915,35 Kč |
| 5 000 | 11,52829 Kč | 57 641,45 Kč |
| 7 500 | 11,10169 Kč | 83 262,68 Kč |
| 12 500 | 10,68844 Kč | 133 605,50 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |








