


B72530E0300K062 | |
|---|---|
DigiKey Part Number | 495-7472-2-ND - Tape & Reel (TR) 495-7472-1-ND - Cut Tape (CT) 495-7472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530E0300K062 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530E0300K062 Models |
Category | Current - Surge 300 A |
Manufacturer TDK | Energy 2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1000 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,38600 Kč | 103,86 Kč |
| 25 | 9,31840 Kč | 232,96 Kč |
| 100 | 8,14410 Kč | 814,41 Kč |
| 250 | 7,58388 Kč | 1 895,97 Kč |
| 500 | 7,24604 Kč | 3 623,02 Kč |
| 1 000 | 6,96803 Kč | 6 968,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,03965 Kč | 12 079,30 Kč |
| 4 000 | 5,87077 Kč | 23 483,08 Kč |
| 6 000 | 5,78615 Kč | 34 716,90 Kč |
| 10 000 | 5,69243 Kč | 56 924,30 Kč |
| 14 000 | 5,63761 Kč | 78 926,54 Kč |
| 20 000 | 5,58496 Kč | 111 699,20 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |




