
B72650M0251K072 | |
|---|---|
DigiKey Part Number | 495-2606-2-ND - Tape & Reel (TR) 495-2606-1-ND - Cut Tape (CT) 495-2606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0251K072 |
Description | VARISTOR 390V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0251K072 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 8.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 351 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV250K3225R2 | Bourns Inc. | 4 664 | 118-PV250K3225R2CT-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,19520 Kč | 279,88 Kč |
| 100 | 9,81460 Kč | 981,46 Kč |
| 250 | 9,15808 Kč | 2 289,52 Kč |
| 500 | 8,76222 Kč | 4 381,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,56054 Kč | 7 560,54 Kč |
| 2 000 | 7,32018 Kč | 14 640,36 Kč |
| 3 000 | 7,19974 Kč | 21 599,22 Kč |
| 5 000 | 7,06626 Kč | 35 331,30 Kč |
| 7 000 | 6,98829 Kč | 48 918,03 Kč |
| 10 000 | 6,91327 Kč | 69 132,70 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


