390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV250K3225R2

DigiKey Part Number
118-PV250K3225R2TR-ND - Tape & Reel (TR)
118-PV250K3225R2CT-ND - Cut Tape (CT)
118-PV250K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV250K3225R2
Description
VARISTOR 390V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
11J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
80 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
320 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
351 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
390 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,74100 Kč107,41 Kč
259,65200 Kč241,30 Kč
1008,43810 Kč843,81 Kč
2507,86084 Kč1 965,21 Kč
5007,51298 Kč3 756,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,22601 Kč7 226,01 Kč
2 0006,99004 Kč13 980,08 Kč
3 0006,87182 Kč20 615,46 Kč
5 0006,74087 Kč33 704,35 Kč
7 0006,66432 Kč46 650,24 Kč
10 0006,59069 Kč65 906,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč