
B88069X9171T253 | |
|---|---|
DigiKey Part Number | 495-B88069X9171T253TR-ND - Tape & Reel (TR) 495-B88069X9171T253CT-ND - Cut Tape (CT) 495-B88069X9171T253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9171T253 |
Description | GDT 200V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 200 V | Package / Case 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,14000 Kč | 115,70 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 50 | 17,70140 Kč | 885,07 Kč |
| 100 | 16,33220 Kč | 1 633,22 Kč |
| 250 | 14,67844 Kč | 3 669,61 Kč |
| 500 | 13,53532 Kč | 6 767,66 Kč |
| 1 000 | 12,47596 Kč | 12 475,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,63339 Kč | 26 583,48 Kč |
| 5 000 | 9,90845 Kč | 49 542,25 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |











