
LSMCC321611T480NG | |
|---|---|
DigiKey Part Number | 587-LSMCC321611T480NGTR-ND - Tape & Reel (TR) 587-LSMCC321611T480NGCT-ND - Cut Tape (CT) 587-LSMCC321611T480NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC321611T480NG |
Description | FERRITE BEAD 48 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC321611T480NG Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 48 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,32760 Kč | 58,19 Kč |
| 50 | 2,08980 Kč | 104,49 Kč |
| 100 | 1,86870 Kč | 186,87 Kč |
| 250 | 1,60088 Kč | 400,22 Kč |
| 500 | 1,41692 Kč | 708,46 Kč |
| 1 000 | 1,24674 Kč | 1 246,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,08835 Kč | 2 176,70 Kč |
| 4 000 | 0,94095 Kč | 3 763,80 Kč |
| 6 000 | 0,85939 Kč | 5 156,34 Kč |
| 10 000 | 0,84986 Kč | 8 498,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |











