



PMEG045V100EPDAZ | |
|---|---|
DigiKey Part Number | 1727-2393-2-ND - Tape & Reel (TR) 1727-2393-1-ND - Cut Tape (CT) 1727-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EPDAZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG045V100EPDAZ Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 10 V |
Mfr | Capacitance @ Vr, F 1190pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 10 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 37 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV2050V | onsemi | 3 841 | FSV2050VCT-ND | 46,09000 Kč | Similar |
| NRVTS1060PFST3G | onsemi | 495 | 488-NRVTS1060PFST3GCT-ND | 30,24000 Kč | Similar |
| TSUP15102 | Taiwan Semiconductor Corporation | 996 | 1801-TSUP15102CT-ND | 31,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 100 | 10,85530 Kč | 1 085,53 Kč |
| 500 | 8,42146 Kč | 4 210,73 Kč |
| 1 000 | 7,63749 Kč | 7 637,49 Kč |
| 2 000 | 6,97773 Kč | 13 955,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,26366 Kč | 31 318,30 Kč |
| 10 000 | 5,82242 Kč | 58 224,20 Kč |
| 15 000 | 5,59771 Kč | 83 965,65 Kč |
| 25 000 | 5,34528 Kč | 133 632,00 Kč |
| 35 000 | 5,20606 Kč | 182 212,10 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |










