
NRVTS1060PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS1060PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS1060PFST3GCT-ND - Cut Tape (CT) 488-NRVTS1060PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS1060PFST3G |
Description | DIODE SCHOTTKY 60V 10A TO2773 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS1060PFST3G Models |
Category | Current - Reverse Leakage @ Vr 350 µA @ 60 V |
Mfr | Capacitance @ Vr, F 1023pf @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277-3 |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10PM6HM3/H | Vishay General Semiconductor - Diodes Division | 5 983 | 112-V10PM6HM3/HCT-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 18,99900 Kč | 189,99 Kč |
| 100 | 12,56750 Kč | 1 256,75 Kč |
| 500 | 9,80542 Kč | 4 902,71 Kč |
| 1 000 | 8,91635 Kč | 8 916,35 Kč |
| 2 000 | 8,16858 Kč | 16 337,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,81399 Kč | 34 069,95 Kč |
| 10 000 | 6,35102 Kč | 63 510,20 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


