
FSV2050V | |
|---|---|
DigiKey Part Number | FSV2050VTR-ND - Tape & Reel (TR) FSV2050VCT-ND - Cut Tape (CT) FSV2050VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV2050V |
Description | DIODE SCHOTTKY 50V 20A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV2050V Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 320 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST2050S | Littelfuse Inc. | 11 536 | F10107CT-ND | 51,03000 Kč | Direct |
| V20PL50-M3/86A | Vishay General Semiconductor - Diodes Division | 3 216 | 112-V20PL50-M3/86ACT-ND | 44,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 29,62800 Kč | 296,28 Kč |
| 100 | 20,03210 Kč | 2 003,21 Kč |
| 500 | 15,92446 Kč | 7 962,23 Kč |
| 1 000 | 14,60348 Kč | 14 603,48 Kč |
| 2 000 | 13,91737 Kč | 27 834,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,38079 Kč | 56 903,95 Kč |
| 10 000 | 11,37042 Kč | 113 704,20 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |











