NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH05-3I103FR

DigiKey Part Number
2259-TH05-3I103FRTR-ND - Tape & Reel (TR)
2259-TH05-3I103FRCT-ND - Cut Tape (CT)
2259-TH05-3I103FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH05-3I103FR
Description
AEC-Q200 NTC CHIP THERMISTOR 10K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Mitsubishi Materials U.S.A. Corporation
B25/50
3380K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
240 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
54,87200 Kč24,36 Kč
104,59900 Kč45,99 Kč
254,25840 Kč106,46 Kč
504,03580 Kč201,79 Kč
1003,82790 Kč382,79 Kč
5003,41428 Kč1 707,14 Kč
1 0003,26078 Kč3 260,78 Kč
5 0002,95240 Kč14 762,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,83771 Kč28 377,10 Kč
20 0002,73265 Kč54 653,00 Kč
30 0002,67529 Kč80 258,70 Kč
50 0002,60705 Kč130 352,50 Kč
70 0002,56444 Kč179 510,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč