



V20PL50-M3/86A | |
|---|---|
DigiKey Part Number | 112-V20PL50-M3/86ATR-ND - Tape & Reel (TR) 112-V20PL50-M3/86ACT-ND - Cut Tape (CT) 112-V20PL50-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PL50-M3/86A |
Description | DIODE SCHOTTKY 50V 5.5A TO277A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 5.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV2050V | onsemi | 4 276 | FSV2050VCT-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 100 | 19,29930 Kč | 1 929,93 Kč |
| 500 | 15,31930 Kč | 7 659,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,38651 Kč | 20 079,76 Kč |
| 3 000 | 12,41381 Kč | 37 241,43 Kč |
| 4 500 | 11,91832 Kč | 53 632,44 Kč |
| 7 500 | 11,36177 Kč | 85 213,27 Kč |
| 10 500 | 11,03233 Kč | 115 839,46 Kč |
| 15 000 | 10,84810 Kč | 162 721,50 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

