
SMBJ40A | |
|---|---|
DigiKey Part Number | 2156-SMBJ40A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMBJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Bulk: | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 428 | 4,37966 Kč | 6 254,15 Kč |
| Unit Price without VAT: | 4,37966 Kč |
|---|---|
| Unit Price with VAT: | 5,29939 Kč |




