PESD15VS1ULD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 727
Unit Price: 6,30000 Kč
Datasheet
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Introducing Automotive DFN packages

PESD15VS1ULD,315

DigiKey Part Number
1727-1305-2-ND - Tape & Reel (TR)
1727-1305-1-ND - Cut Tape (CT)
1727-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS1ULD,315
Description
TVS DIODE 15VWM 40VC DFN1006D-2
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
32pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
17.6V
Package / Case
2-XDFN
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDALC12-1T2STMicroelectronics727497-10720-1-ND6,30000 KčSimilar
In-Stock: 0
Marketplace Stock: 2 580 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

2 580In Stock
Ships from Rochester Electronics, LLC