Direct
Similar
Similar
Similar
Similar
Similar



PESD24VS1UL,315 | |
|---|---|
DigiKey Part Number | 1727-5785-2-ND - Tape & Reel (TR) 1727-5785-1-ND - Cut Tape (CT) 1727-5785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1UL,315 |
Description | TVS DIODE 24VWM 70VC DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,29600 Kč | 648,00 Kč |
| 1 000 | 1,14040 Kč | 1 140,40 Kč |
| 2 000 | 1,00917 Kč | 2 018,34 Kč |
| 5 000 | 0,86650 Kč | 4 332,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77810 Kč | 7 781,00 Kč |
| 20 000 | 0,70366 Kč | 14 073,20 Kč |
| 30 000 | 0,66571 Kč | 19 971,30 Kč |
| 50 000 | 0,62303 Kč | 31 151,50 Kč |
| 70 000 | 0,59775 Kč | 41 842,50 Kč |
| 100 000 | 0,57317 Kč | 57 317,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









