PESD36VS1UL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 277
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 727
Unit Price: 6,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Introducing Automotive DFN packages

PESD36VS1UL,315

DigiKey Part Number
1727-1308-2-ND - Tape & Reel (TR)
1727-1308-1-ND - Cut Tape (CT)
1727-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD36VS1UL,315
Description
TVS DIODE 36VWM 80VC DFN1006-2
Customer Reference
Detailed Description
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
18pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
38.2V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
80V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQHV36-01ETGLittelfuse Inc.0F11002CT-ND9,03000 KčSimilar
ESD801DPYRQ1Texas Instruments9 277296-ESD801DPYRQ1CT-ND8,61000 KčSimilar
ESDALC12-1T2STMicroelectronics727497-10720-1-ND6,30000 KčSimilar
ESDAXLC6-1MY2STMicroelectronics0497-10561-1-ND0,00000 KčSimilar
NZ8P26VMX2WT5Gonsemi0488-NZ8P26VMX2WT5G-ND0,00000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes