
ESD801DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD801DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD801DPYRQ1CT-ND - Cut Tape (CT) 296-ESD801DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD801DPYRQ1 |
Description | AUTOMOTIVE, 36V BIDIRECTIONAL UL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37.8V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 183W | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 250 | 4,32560 Kč | 1 081,40 Kč |
| 500 | 4,11560 Kč | 2 057,80 Kč |
| 1 000 | 3,94279 Kč | 3 942,79 Kč |
| 2 500 | 3,82315 Kč | 9 557,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,56021 Kč | 35 602,10 Kč |
| 20 000 | 3,48577 Kč | 69 715,40 Kč |
| 30 000 | 3,44852 Kč | 103 455,60 Kč |
| 50 000 | 3,40721 Kč | 170 360,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




