
ESD701DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD701DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD701DPYRQ1CT-ND - Cut Tape (CT) 296-ESD701DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD701DPYRQ1 |
Description | 24V, BIDIRECTIONAL, ULTRA LOW CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD701DPYRQ1 Models |
Category | Power - Peak Pulse 210W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 25.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Package / Case 0402 (1005 Metric) |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,20650 Kč | 720,65 Kč |
| 500 | 5,50232 Kč | 2 751,16 Kč |
| 1 000 | 4,95259 Kč | 4 952,59 Kč |
| 2 000 | 4,48979 Kč | 8 979,58 Kč |
| 5 000 | 3,98853 Kč | 19 942,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,67866 Kč | 36 786,60 Kč |
| 20 000 | 3,41816 Kč | 68 363,20 Kč |
| 30 000 | 3,28549 Kč | 98 564,70 Kč |
| 50 000 | 3,13644 Kč | 156 822,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











