
SN74HCS74BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS74BQARTR-ND - Tape & Reel (TR) 296-SN74HCS74BQARCT-ND - Cut Tape (CT) 296-SN74HCS74BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74BQAR |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-QFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74BQAR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-WQFN (3x2.5) |
Number of Bits per Element 1 | Package / Case 14-QFN Exposed Pad |
Clock Frequency 105 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 25 | 5,00520 Kč | 125,13 Kč |
| 100 | 4,32960 Kč | 432,96 Kč |
| 250 | 4,00508 Kč | 1 001,27 Kč |
| 500 | 3,80988 Kč | 1 904,94 Kč |
| 1 000 | 3,64867 Kč | 3 648,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44999 Kč | 10 349,97 Kč |
| 6 000 | 3,35270 Kč | 20 116,20 Kč |
| 9 000 | 3,30397 Kč | 29 735,73 Kč |
| 15 000 | 3,24998 Kč | 48 749,70 Kč |
| 21 000 | 3,21846 Kč | 67 587,66 Kč |
| 30 000 | 3,18810 Kč | 95 643,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











