
ISZ56DP15LMATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ56DP15LMATMA1TR-ND - Tape & Reel (TR) 448-ISZ56DP15LMATMA1CT-ND - Cut Tape (CT) 448-ISZ56DP15LMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ56DP15LMATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.35A (Ta), 6.7A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ56DP15LMATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 724µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 75 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 560mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 100 | 15,58470 Kč | 1 558,47 Kč |
| 500 | 12,26788 Kč | 6 133,94 Kč |
| 1 000 | 11,20054 Kč | 11 200,54 Kč |
| 2 000 | 10,30278 Kč | 20 605,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,33134 Kč | 46 656,70 Kč |
| 10 000 | 8,73126 Kč | 87 312,60 Kč |
| 15 000 | 8,42574 Kč | 126 386,10 Kč |
| 25 000 | 8,36770 Kč | 209 192,50 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











