
SK5C0A | |
|---|---|
DigiKey Part Number | 4786-SK5C0ATR-ND - Tape & Reel (TR) 4786-SK5C0ACT-ND - Cut Tape (CT) 4786-SK5C0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5C0A |
Description | DIODE SCHOTTKY 200V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 200 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 100 | 3,63090 Kč | 363,09 Kč |
| 500 | 2,70662 Kč | 1 353,31 Kč |
| 1 000 | 2,40798 Kč | 2 407,98 Kč |
| 2 000 | 2,15625 Kč | 4 312,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,78103 Kč | 13 357,72 Kč |
| 15 000 | 1,62836 Kč | 24 425,40 Kč |
| 22 500 | 1,55056 Kč | 34 887,60 Kč |
| 37 500 | 1,46314 Kč | 54 867,75 Kč |
| 52 500 | 1,41137 Kč | 74 096,93 Kč |
| 75 000 | 1,36106 Kč | 102 079,50 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |











