
TMUX4052BQBR | |
|---|---|
DigiKey Part Number | 296-TMUX4052BQBRTR-ND - Tape & Reel (TR) 296-TMUX4052BQBRCT-ND - Cut Tape (CT) 296-TMUX4052BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052BQBR |
Description | +/-12-V, 4:1, 2-CHANNEL MULTIPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4052BQBR Models |
Category | Voltage - Supply, Single (V+) 5V ~ 24V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 700MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 5pF |
Switch Circuit SP4T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 25 | 7,34120 Kč | 183,53 Kč |
| 100 | 6,39430 Kč | 639,43 Kč |
| 250 | 5,94300 Kč | 1 485,75 Kč |
| 500 | 5,67020 Kč | 2 835,10 Kč |
| 1 000 | 5,52024 Kč | 5 520,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16820 Kč | 15 504,60 Kč |
| 6 000 | 5,03243 Kč | 30 194,58 Kč |
| 9 000 | 4,96447 Kč | 44 680,23 Kč |
| 15 000 | 4,88917 Kč | 73 337,55 Kč |
| 21 000 | 4,84515 Kč | 101 748,15 Kč |
| 30 000 | 4,80283 Kč | 144 084,90 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |











