


TLV70233PDBVR | |
|---|---|
DigiKey Part Number | 296-39284-2-ND - Tape & Reel (TR) 296-39284-1-ND - Cut Tape (CT) 296-39284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233PDBVR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233PDBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 25 | 3,77920 Kč | 94,48 Kč |
| 100 | 3,24300 Kč | 324,30 Kč |
| 250 | 2,98900 Kč | 747,25 Kč |
| 500 | 2,83552 Kč | 1 417,76 Kč |
| 1 000 | 2,70934 Kč | 2 709,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55355 Kč | 7 660,65 Kč |
| 6 000 | 2,47729 Kč | 14 863,74 Kč |
| 9 000 | 2,43907 Kč | 21 951,63 Kč |
| 15 000 | 2,39676 Kč | 35 951,40 Kč |
| 21 000 | 2,37203 Kč | 49 812,63 Kč |
| 30 000 | 2,34823 Kč | 70 446,90 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |









