
OPA2994IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2994IDGKRTR-ND - Tape & Reel (TR) 296-OPA2994IDGKRCT-ND - Cut Tape (CT) 296-OPA2994IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2994IDGKR |
Description | DUAL, 32V, 24MHZ RRIO HIGH-OUTPU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2994IDGKR Models |
Category | Current - Input Bias 400 nA |
Mfr | Voltage - Input Offset 350 µV |
Series | Current - Supply 1.35mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 100 | 38,07570 Kč | 3 807,57 Kč |
| 250 | 36,01996 Kč | 9 004,99 Kč |
| 500 | 35,33964 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,68616 Kč | 81 715,40 Kč |
| 5 000 | 32,03757 Kč | 160 187,85 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |










