


LTM8071IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8071IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8071IY#PBF |
Description | DC DC CONVERTER 0.97-15V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.97 ~ 15V 5A 3.6V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8071IY#PBF Models |
Category | Current - Output (Max) 5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 80-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 80-BGA (11.25x9) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,43000 Kč | 926,43 Kč |
| 10 | 757,06200 Kč | 7 570,62 Kč |
| 25 | 714,76360 Kč | 17 869,09 Kč |
| 168 | 655,03762 Kč | 110 046,32 Kč |
| Unit Price without VAT: | 926,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,98030 Kč |











