


LTM4668AIY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4668AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4668AIY#PBF |
Description | DC DC CNVRTR 4X0.6-5.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 1.2A, 1.2A, 1.2A, 1.2A 2.7V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4668AIY#PBF Models |
Category | Voltage - Output 3 0.6 ~ 5.5V |
Mfr | Voltage - Output 4 0.6 ~ 5.5V |
Series | Current - Output (Max) 1.2A, 1.2A, 1.2A, 1.2A |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 49-FBGA Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) |
Voltage - Input (Max) 17V | Supplier Device Package 49-BGA (6.25x6.25) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 10 | 336,53500 Kč | 3 365,35 Kč |
| 260 | 256,17562 Kč | 66 605,66 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |












