


S25FL128LAGMFV010 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGMFV010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGMFV010 |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128LAGMFV010 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 57,03880 Kč | 1 425,97 Kč |
| 50 | 55,74120 Kč | 2 787,06 Kč |
| 100 | 54,44360 Kč | 5 444,36 Kč |
| 280 | 52,52275 Kč | 14 706,37 Kč |
| 560 | 51,23850 Kč | 28 693,56 Kč |
| 1 120 | 49,96680 Kč | 55 962,82 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |










