
EVQ-Q2K03W | |
|---|---|
DigiKey Part Number | P12943STR-ND - Tape & Reel (TR) P12943SCT-ND - Cut Tape (CT) P12943SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2K03W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2K03W Models |
Category | Actuator Height off PCB, Vertical 3.10mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 25 | 4,48520 Kč | 112,13 Kč |
| 100 | 4,02320 Kč | 402,32 Kč |
| 250 | 3,73008 Kč | 932,52 Kč |
| 500 | 3,51968 Kč | 1 759,84 Kč |
| 1 000 | 3,32251 Kč | 3 322,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17091 Kč | 6 341,82 Kč |
| 4 000 | 3,00224 Kč | 12 008,96 Kč |
| 6 000 | 2,91113 Kč | 17 466,78 Kč |
| 10 000 | 2,80416 Kč | 28 041,60 Kč |
| 14 000 | 2,73845 Kč | 38 338,30 Kč |
| 20 000 | 2,67281 Kč | 53 456,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











